3.3 µH Shielded Inductor 3.8 A 40.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Inductor 3.8 A 40.4mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A0503-3R3-R

DigiKey Part Number
283-4741-2-ND - Tape & Reel (TR)
283-4741-1-ND - Cut Tape (CT)
283-4741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0503-3R3-R
Description
FIXED IND 3.3UH 3.8A 40.4 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 3.8 A 40.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Shielded
DC Resistance (DCR)
40.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
101,00300 €10,03 €
250,92840 €23,21 €
500,87540 €43,77 €
1000,82540 €82,54 €
2500,76364 €190,91 €
5000,72004 €360,02 €
1.0000,68996 €689,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,64034 €1.280,68 €
4.0000,60394 €2.415,76 €
6.0000,58364 €3.501,84 €
10.0000,56369 €5.636,90 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €