


HCM1A0503-2R2-R | |
|---|---|
DigiKey Part Number | 283-4740-2-ND - Tape & Reel (TR) 283-4740-1-ND - Cut Tape (CT) 283-4740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503-2R2-R |
Description | FIXED IND 2.2UH 4.5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 4.5 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 6.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,89900 € | 8,99 € |
| 25 | 0,83160 € | 20,79 € |
| 50 | 0,78400 € | 39,20 € |
| 100 | 0,73910 € | 73,91 € |
| 250 | 0,68380 € | 170,95 € |
| 500 | 0,64476 € | 322,38 € |
| 1.000 | 0,61116 € | 611,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57338 € | 1.146,76 € |
| 4.000 | 0,54078 € | 2.163,12 € |
| 6.000 | 0,52260 € | 3.135,60 € |
| 10.000 | 0,50059 € | 5.005,90 € |
| 14.000 | 0,49932 € | 6.990,48 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

