68 µH Shielded Drum Core, Wirewound Inductor 5.2 A 85mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1707-680-R

DigiKey Part Number
283-HCM1707-680-RTR-ND - Tape & Reel (TR)
283-HCM1707-680-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1707-680-R
Description
FIXED IND 68UH 5.2A 85 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 5.2 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
85mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.677" L x 0.663" W (17.20mm x 16.85mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.050 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,42000 €6,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3504,34054 €1.519,19 €
Manufacturers Standard Package
Unit Price without VAT:6,42000 €
Unit Price with VAT:7,63980 €

Other Suppliers on DigiKey

1.050In Stock
Ships from WEC