470 nH Shielded Inductor 38 A 1.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Inductor 38 A 1.2mOhm Max Nonstandard
HCM1307

HCM1307-R47-R

DigiKey Part Number
283-HCM1307-R47-RTR-ND - Tape & Reel (TR)
283-HCM1307-R47-RCT-ND - Cut Tape (CT)
283-HCM1307-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1307-R47-R
Description
FIXED IND 470NH 38A 1.2 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 38 A 1.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
63A
Shielding
Shielded
DC Resistance (DCR)
1.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,04300 €10,43 €
1000,85780 €85,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,80373 €321,49 €
8000,75790 €606,32 €
1.2000,73233 €878,80 €
2.0000,70139 €1.402,78 €
2.8000,68174 €1.908,87 €
4.0000,66153 €2.646,12 €
10.0000,62403 €6.240,30 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €