
HCM1305-R82-R | |
|---|---|
DigiKey Part Number | 283-HCM1305-R82-RTR-ND - Tape & Reel (TR) 283-HCM1305-R82-RCT-ND - Cut Tape (CT) 283-HCM1305-R82-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1305-R82-R |
Description | FIXED IND 820NH 31A 1.61 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 31 A 1.61mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 53A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09100 € | 10,91 € |
| 100 | 0,89680 € | 89,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,83715 € | 334,86 € |
| 800 | 0,78943 € | 631,54 € |
| 1.200 | 0,76281 € | 915,37 € |
| 2.000 | 0,73057 € | 1.461,14 € |
| 2.800 | 0,71011 € | 1.988,31 € |
| 4.000 | 0,68907 € | 2.756,28 € |
| 10.000 | 0,65293 € | 6.529,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

