560 nH Shielded Drum Core, Wirewound Inductor 36 A 1.33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1305-R56-R

DigiKey Part Number
283-HCM1305-R56-RTR-ND - Tape & Reel (TR)
283-HCM1305-R56-RCT-ND - Cut Tape (CT)
283-HCM1305-R56-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1305-R56-R
Description
FIXED IND 560NH 36A 1.33 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 nH Shielded Drum Core, Wirewound Inductor 36 A 1.33mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
55A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.33mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,18700 €11,87 €
1000,97600 €97,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,87613 €350,45 €
8000,82618 €660,94 €
1.2000,79833 €958,00 €
2.0000,76461 €1.529,22 €
2.8000,74319 €2.080,93 €
4.0000,72117 €2.884,68 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €