Direct
Direct

HCM1305-1R8-R | |
|---|---|
DigiKey Part Number | 283-HCM1305-1R8-RTR-ND - Tape & Reel (TR) 283-HCM1305-1R8-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1305-1R8-R |
Description | FIXED IND 1.8UH 21A 4.6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 21 A 4.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050EZER1R8M01 | Vishay Dale | 0 | IHLP5050EZER1R8M01-ND | 1,06372 € | Direct |
| PA4343.182NLT | Pulse Electronics | 1.879 | 553-3449-1-ND | 1,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,65183 € | 4.242,93 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |



