
HCM1305-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1305-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1305-1R0-RCT-ND - Cut Tape (CT) 283-HCM1305-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1305-1R0-R |
Description | FIXED IND 1UH 29A 2.42 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 29 A 2.42mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.42mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050EZER1R0M01 | Vishay Dale | 508 | 541-1025-1-ND | 1,61000 € | Direct |
| PA4343.102NLT | Pulse Electronics | 1.860 | 553-3003-1-ND | 1,33000 € | Direct |
| SRP1245A-1R0M | Bourns Inc. | 1.979 | SRP1245A-1R0MCT-ND | 1,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,12600 € | 11,26 € |
| 100 | 0,92570 € | 92,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,87613 € | 350,45 € |
| 800 | 0,82618 € | 660,94 € |
| 1.200 | 0,79833 € | 958,00 € |
| 2.000 | 0,76461 € | 1.529,22 € |
| 2.800 | 0,74319 € | 2.080,93 € |
| 4.000 | 0,72117 € | 2.884,68 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

