
HCM1305-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1305-100-RTR-ND - Tape & Reel (TR) 283-HCM1305-100-RCT-ND - Cut Tape (CT) 283-HCM1305-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1305-100-R |
Description | FIXED IND 10UH 9A 21.9 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 9 A 21.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 21.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050EZER100M01 | Vishay Dale | 183 | 541-1030-1-ND | 1,32000 € | Direct |
| PA4343.103NLT | Pulse Electronics | 3 | 553-3004-1-ND | 1,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,93600 € | 29,36 € |
| 100 | 2,41480 € | 241,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,43105 € | 972,42 € |
| 800 | 2,29286 € | 1.834,29 € |
| 1.200 | 2,21580 € | 2.658,96 € |
| 2.000 | 2,13538 € | 4.270,76 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

