
HCM1105-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1105-R47-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1105-R47-R |
Description | FIXED IND 470NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Inductor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Part Status Active | Height - Seated (Max) 0.199" (5.05mm) |
Inductance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,19006 € | 1.752,05 € |
| Unit Price without VAT: | 2,19006 € |
|---|---|
| Unit Price with VAT: | 2,60617 € |

