
HCM1105-2R8-R | |
|---|---|
DigiKey Part Number | 283-HCM1105-2R8-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1105-2R8-R |
Description | FIXED IND 2.8UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.8 µH Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.199" (5.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,81588 € | 1.452,70 € |
| Unit Price without VAT: | 1,81588 € |
|---|---|
| Unit Price with VAT: | 2,16090 € |

