2.2 µH Shielded Drum Core, Wirewound Inductor 12 A 7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1104-2R2-R

DigiKey Part Number
283-HCM1104-2R2-RTR-ND - Tape & Reel (TR)
283-HCM1104-2R2-RCT-ND - Cut Tape (CT)
283-HCM1104-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1104-2R2-R
Description
FIXED IND 2.2UH 12A 7 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 12 A 7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,84600 €8,46 €
1000,69540 €69,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,58554 €497,71 €
1.7000,55218 €938,71 €
2.5500,53357 €1.360,60 €
4.2500,51104 €2.171,92 €
5.9500,49675 €2.955,66 €
8.5000,48204 €4.097,34 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €