1.5 µH Shielded Drum Core, Wirewound Inductor 16 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1104-1R5-R

DigiKey Part Number
283-HCM1104-1R5-RTR-ND - Tape & Reel (TR)
283-HCM1104-1R5-RCT-ND - Cut Tape (CT)
283-HCM1104-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1104-1R5-R
Description
FIXED IND 1.5UH 16A 4.2 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 16 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
32A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4342.152NLTPulse Electronics467553-3425-1-ND0,88000 €Direct
SRP1038A-1R5MBourns Inc.457SRP1038A-1R5MCT-ND0,91000 €Direct
IHLP4040DZER1R5M01Vishay Dale1.000541-1301-1-ND1,05000 €Similar
IHLP4040DZER1R8M11Vishay Dale1.371541-1313-1-ND0,98000 €Similar
In-Stock: 409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,83900 €8,39 €
1000,68990 €68,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,61288 €520,95 €
1.7000,57796 €982,53 €
2.5500,55850 €1.424,17 €
4.2500,53492 €2.273,41 €
5.9500,51996 €3.093,76 €
8.5000,50457 €4.288,84 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €