
HCM1104-1R0-R | |
|---|---|
DigiKey Part Number | 283-3547-2-ND - Tape & Reel (TR) 283-3547-1-ND - Cut Tape (CT) 283-3547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1104-1R0-R |
Description | FIXED IND 1UH 18A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 18 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1038A-1R0M | Bourns Inc. | 2.768 | SRP1038A-1R0MCT-ND | 0,91000 € | Direct |
| IHLP4040DZER1R0M01 | Vishay Dale | 3.218 | 541-1300-1-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83900 € | 8,39 € |
| 100 | 0,68990 € | 68,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,61288 € | 520,95 € |
| 1.700 | 0,57796 € | 982,53 € |
| 2.550 | 0,55850 € | 1.424,17 € |
| 4.250 | 0,53492 € | 2.273,41 € |
| 5.950 | 0,51996 € | 3.093,76 € |
| 8.500 | 0,50457 € | 4.288,84 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

