
HCM1104-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1104-100-RTR-ND - Tape & Reel (TR) 283-HCM1104-100-RCT-ND - Cut Tape (CT) 283-HCM1104-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1104-100-R |
Description | FIXED IND 10UH 7.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84600 € | 8,46 € |
| 100 | 0,69540 € | 69,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,58554 € | 497,71 € |
| 1.700 | 0,55218 € | 938,71 € |
| 2.550 | 0,53357 € | 1.360,60 € |
| 4.250 | 0,51104 € | 2.171,92 € |
| 5.950 | 0,49675 € | 2.955,66 € |
| 8.500 | 0,48204 € | 4.097,34 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

