
HCM1103-R68-R | |
|---|---|
DigiKey Part Number | 283-HCM1103-R68-RTR-ND - Tape & Reel (TR) 283-HCM1103-R68-RCT-ND - Cut Tape (CT) 283-HCM1103-R68-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-R68-R |
Description | FIXED IND 680NH 21A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 21 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,37400 € | 13,74 € |
| 100 | 1,12920 € | 112,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09181 € | 1.091,81 € |
| 2.000 | 1,02975 € | 2.059,50 € |
| 3.000 | 0,99513 € | 2.985,39 € |
| 5.000 | 0,95584 € | 4.779,20 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

