
HCM1103-R47-R | |
|---|---|
DigiKey Part Number | 283-4142-2-ND - Tape & Reel (TR) 283-4142-1-ND - Cut Tape (CT) 283-4142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-R47-R |
Description | FIXED IND 470NH 20A 2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 20 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99200 € | 9,92 € |
| 100 | 0,81540 € | 81,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01776 € | 1.017,76 € |
| 2.000 | 0,95990 € | 1.919,80 € |
| 3.000 | 0,92762 € | 2.782,86 € |
| 5.000 | 0,88856 € | 4.442,80 € |
| 7.000 | 0,88413 € | 6.188,91 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

