360 nH Shielded Drum Core, Wirewound Inductor 23 A 1.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1103-R36-R

DigiKey Part Number
283-4136-2-ND - Tape & Reel (TR)
283-4136-1-ND - Cut Tape (CT)
283-4136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1103-R36-R
Description
FIXED IND 360NH 23A 1.3 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
360 nH Shielded Drum Core, Wirewound Inductor 23 A 1.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
1.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,58600 €15,86 €
1001,30450 €130,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,01016 €1.010,16 €
2.0000,95272 €1.905,44 €
3.0000,92069 €2.762,07 €
5.0000,88192 €4.409,60 €
7.0000,87752 €6.142,64 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €