
HCM1103-220-R | |
|---|---|
DigiKey Part Number | 283-4135-2-ND - Tape & Reel (TR) 283-4135-1-ND - Cut Tape (CT) 283-4135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-220-R |
Description | FIXED IND 22UH 3A 99 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3 A 99mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 99mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35900 € | 13,59 € |
| 100 | 1,11740 € | 111,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92824 € | 928,24 € |
| 2.000 | 0,87545 € | 1.750,90 € |
| 3.000 | 0,84602 € | 2.538,06 € |
| 5.000 | 0,81037 € | 4.051,85 € |
| 7.000 | 0,79886 € | 5.592,02 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

