
HCM1103-1R0-R | |
|---|---|
DigiKey Part Number | 283-4139-2-ND - Tape & Reel (TR) 283-4139-1-ND - Cut Tape (CT) 283-4139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-1R0-R |
Description | FIXED IND 1UH 15A 6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 15 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,47300 € | 14,73 € |
| 100 | 1,21100 € | 121,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00598 € | 1.005,98 € |
| 2.000 | 0,94878 € | 1.897,56 € |
| 3.000 | 0,91688 € | 2.750,64 € |
| 5.000 | 0,87827 € | 4.391,35 € |
| 7.000 | 0,87350 € | 6.114,50 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

