
HCM1103-1R0-R | |
|---|---|
DigiKey Part Number | 283-4139-2-ND - Tape & Reel (TR) 283-4139-1-ND - Cut Tape (CT) 283-4139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-1R0-R |
Description | FIXED IND 1UH 15A 6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 15 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,42700 € | 14,27 € |
| 100 | 1,17320 € | 117,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01356 € | 1.013,56 € |
| 2.000 | 0,95593 € | 1.911,86 € |
| 3.000 | 0,92379 € | 2.771,37 € |
| 5.000 | 0,88488 € | 4.424,40 € |
| 7.000 | 0,88007 € | 6.160,49 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

