
HCM0703-R68-R | |
|---|---|
DigiKey Part Number | 283-HCM0703-R68-RTR-ND - Tape & Reel (TR) 283-HCM0703-R68-RCT-ND - Cut Tape (CT) 283-HCM0703-R68-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0703-R68-R |
Description | FIXED IND 680NH 15.5A 5.5 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 15.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4341.681NLT | Pulse Electronics | 678 | 553-3419-1-ND | 0,76000 € | Direct |
| IHLP2525CZERR68M01 | Vishay Dale | 1.943 | 541-1004-1-ND | 0,90000 € | Similar |
| PG0426.681NL | Pulse Electronics | 1.250 | 553-3100-ND | 1,22764 € | Similar |
| PG0426.681NLT | Pulse Electronics | 523 | 553-PG0426.681NLTCT-ND | 2,14000 € | Similar |
| SPM6530T-R68M140 | TDK | 1.421 | 445-3879-1-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88600 € | 8,86 € |
| 100 | 0,72790 € | 72,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,58412 € | 876,18 € |
| 3.000 | 0,55088 € | 1.652,64 € |
| 4.500 | 0,53235 € | 2.395,57 € |
| 7.500 | 0,50991 € | 3.824,32 € |
| 10.500 | 0,49613 € | 5.209,36 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

