150 nH Shielded Drum Core, Wirewound Inductor 26 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM0703-R15-R

DigiKey Part Number
283-HCM0703-R15-RTR-ND - Tape & Reel (TR)
283-HCM0703-R15-RCT-ND - Cut Tape (CT)
283-HCM0703-R15-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM0703-R15-R
Description
FIXED IND 150NH 26A 2.5 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 26 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
52A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,83900 €8,39 €
1000,68990 €68,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,58412 €876,18 €
3.0000,55088 €1.652,64 €
4.5000,53235 €2.395,57 €
7.5000,50991 €3.824,32 €
10.5000,49613 €5.209,36 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €