
HCM0703-8R2-R | |
|---|---|
DigiKey Part Number | 283-HCM0703-8R2-RTR-ND - Tape & Reel (TR) 283-HCM0703-8R2-RCT-ND - Cut Tape (CT) 283-HCM0703-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0703-8R2-R |
Description | FIXED IND 8.2UH 4A 68 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 4 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 68mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86800 € | 8,68 € |
| 100 | 0,71370 € | 71,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,58879 € | 883,19 € |
| 3.000 | 0,55529 € | 1.665,87 € |
| 4.500 | 0,53661 € | 2.414,75 € |
| 7.500 | 0,51399 € | 3.854,92 € |
| 10.500 | 0,50010 € | 5.251,05 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

