
HCM0703-150-R | |
|---|---|
DigiKey Part Number | 283-HCM0703-150-RTR-ND - Tape & Reel (TR) 283-HCM0703-150-RCT-ND - Cut Tape (CT) 283-HCM0703-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0703-150-R |
Description | FIXED IND 14.9UH 2.2A 127 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.9 µH Shielded Inductor 2.2 A 127mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 127mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,81300 € | 8,13 € |
| 100 | 0,66830 € | 66,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,58852 € | 882,78 € |
| 3.000 | 0,55503 € | 1.665,09 € |
| 4.500 | 0,53636 € | 2.413,62 € |
| 7.500 | 0,51375 € | 3.853,13 € |
| 10.500 | 0,49987 € | 5.248,64 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

