
HCM0503V2-R68-R | |
|---|---|
DigiKey Part Number | 283-HCM0503V2-R68-RTR-ND - Tape & Reel (TR) 283-HCM0503V2-R68-RCT-ND - Cut Tape (CT) 283-HCM0503V2-R68-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503V2-R68-R |
Description | FIXED IND 680NH 10A 8 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 10 A 8mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,11690 € | 11,69 € |
| 1.000 | 0,09610 € | 96,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08629 € | 172,58 € |
| 4.000 | 0,08136 € | 325,44 € |
| 6.000 | 0,07916 € | 474,96 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

