
HCM0503V2-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM0503V2-R47-RTR-ND - Tape & Reel (TR) 283-HCM0503V2-R47-RCT-ND - Cut Tape (CT) 283-HCM0503V2-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503V2-R47-R |
Description | FIXED IND 470NH 11A 6.1 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 11 A 6.1mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.1mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,11590 € | 11,59 € |
| 1.000 | 0,09533 € | 95,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08061 € | 644,88 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

