
HCM0503V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM0503V2-4R7-RTR-ND - Tape & Reel (TR) 283-HCM0503V2-4R7-RCT-ND - Cut Tape (CT) 283-HCM0503V2-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503V2-4R7-R |
Description | FIXED IND 4.7UH 4.1A 47 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 4.1 A 47mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 47mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,11570 € | 11,57 € |
| 1.000 | 0,09509 € | 95,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09385 € | 187,70 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

