470 nH Shielded Drum Core, Wirewound Inductor 12 A 7.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM0503-R47-R

DigiKey Part Number
283-HCM0503-R47-RTR-ND - Tape & Reel (TR)
283-HCM0503-R47-RCT-ND - Cut Tape (CT)
283-HCM0503-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM0503-R47-R
Description
FIXED IND 470NH 12A 7.2 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 12 A 7.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
11.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
7.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4340.471NLTPulse Electronics5.790553-2989-1-ND0,65000 €Direct
IHLP2020BZERR47M11Vishay Dale1.620541-1215-1-ND0,96000 €Similar
In-Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,56300 €5,63 €
1000,46230 €46,23 €
1.0000,38021 €380,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38158 €763,16 €
4.0000,35986 €1.439,44 €
6.0000,34774 €2.086,44 €
10.0000,33308 €3.330,80 €
14.0000,32376 €4.532,64 €
20.0000,31765 €6.353,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €