
HCM0503-R35-R | |
|---|---|
DigiKey Part Number | 283-4424-2-ND - Tape & Reel (TR) 283-4424-1-ND - Cut Tape (CT) 283-4424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503-R35-R |
Description | FIXED IND 350NH 16.6A 4.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 350 nH Shielded Drum Core, Wirewound Inductor 16.6 A 4.29mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.29mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4340.331NLT | Pulse Electronics | 7.750 | 553-3395-1-ND | 0,65000 € | Direct |
| IHLP2020CZERR33M11 | Vishay Dale | 901 | 541-1230-1-ND | 0,99000 € | Similar |
| SPM5030T-R35M | TDK | 330 | 445-6489-1-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,46490 € | 46,49 € |
| 1.000 | 0,38234 € | 382,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38158 € | 763,16 € |
| 4.000 | 0,35986 € | 1.439,44 € |
| 6.000 | 0,34774 € | 2.086,44 € |
| 10.000 | 0,33308 € | 3.330,80 € |
| 14.000 | 0,32376 € | 4.532,64 € |
| 20.000 | 0,31765 € | 6.353,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

