Direct
Direct
Similar
Similar
Similar

HCM0503-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM0503-4R7-RTR-ND - Tape & Reel (TR) 283-HCM0503-4R7-RCT-ND - Cut Tape (CT) 283-HCM0503-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503-4R7-R |
Description | FIXED IND 4.7UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020CZER4R7M11 | Vishay Dale | 14.543 | 541-1238-1-ND | 0,93000 € | Direct |
| PA4340.472NLT | Pulse Electronics | 581 | 553-2990-1-ND | 0,70000 € | Direct |
| IHLP2020BZER4R7M01 | Vishay Dale | 0 | 541-1090-1-ND | 0,96000 € | Similar |
| IHLP2020BZER4R7M11 | Vishay Dale | 2.548 | 541-1222-1-ND | 0,90000 € | Similar |
| IHLP2020CZER4R7M01 | Vishay Dale | 13.377 | 541-1270-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,48720 € | 48,72 € |
| 1.000 | 0,40079 € | 400,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38158 € | 763,16 € |
| 4.000 | 0,35986 € | 1.439,44 € |
| 6.000 | 0,34774 € | 2.086,44 € |
| 10.000 | 0,33308 € | 3.330,80 € |
| 14.000 | 0,32376 € | 4.532,64 € |
| 20.000 | 0,31765 € | 6.353,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



