
HCM0503-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM0503-3R3-RTR-ND - Tape & Reel (TR) 283-HCM0503-3R3-RCT-ND - Cut Tape (CT) 283-HCM0503-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503-3R3-R |
Description | FIXED IND 3.3UH 5.5A 41 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.5 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 41mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,46230 € | 46,23 € |
| 1.000 | 0,38021 € | 380,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36199 € | 723,98 € |
| 4.000 | 0,34138 € | 1.365,52 € |
| 6.000 | 0,32989 € | 1.979,34 € |
| 10.000 | 0,31597 € | 3.159,70 € |
| 14.000 | 0,30713 € | 4.299,82 € |
| 20.000 | 0,29959 € | 5.991,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

