1 µH Shielded Drum Core, Wirewound Inductor 10.1 A 11.44mOhm Max 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM0503-1R0-R

DigiKey Part Number
283-HCM0503-1R0-RTR-ND - Tape & Reel (TR)
283-HCM0503-1R0-RCT-ND - Cut Tape (CT)
283-HCM0503-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM0503-1R0-R
Description
FIXED IND 1UH 10.1A 11.44 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 10.1 A 11.44mOhm Max 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11.44mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2020 (5050 Metric)
Inductance
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4340.102NLTPulse Electronics504553-2986-1-ND0,70000 €Direct
IHLP2020BZER1R0M11Vishay Dale50541-1218-1-ND0,97000 €Similar
IHLP2020CZER1R0M01Vishay Dale7.331541-1266-1-ND0,93000 €Similar
SRP5030T-1R0MBourns Inc.5.090SRP5030T-1R0MCT-ND0,92000 €Similar
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,56700 €5,67 €
1000,46600 €46,60 €
1.0000,38325 €383,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38463 €769,26 €
4.0000,36273 €1.450,92 €
6.0000,35052 €2.103,12 €
10.0000,33574 €3.357,40 €
14.0000,32636 €4.569,04 €
20.0000,32019 €6.403,80 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €