
HCF1305-3R0-R | |
|---|---|
DigiKey Part Number | 283-HCF1305-3R0-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF1305-3R0-R |
Description | FIXED IND 3UH 13.2A 4.9 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 µH Unshielded Drum Core, Wirewound Inductor 13.2 A 4.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,12697 € | 1.276,18 € |
| Unit Price without VAT: | 2,12697 € |
|---|---|
| Unit Price with VAT: | 2,53109 € |

