
HCF1305-1R8-R | |
|---|---|
DigiKey Part Number | 513-1512-2-ND - Tape & Reel (TR) 513-1512-1-ND - Cut Tape (CT) 513-1512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF1305-1R8-R |
Description | FIXED IND 1.8UH 16.3A 3.1 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 16.3 A 3.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEP125NP-1R8MC-H | Sumida America Inc. | 950 | 308-2322-1-ND | 1,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,85500 € | 28,55 € |
| 100 | 2,34860 € | 234,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,30423 € | 1.382,54 € |
| 1.200 | 2,17339 € | 2.608,07 € |
| 1.800 | 2,10042 € | 3.780,76 € |
| 3.000 | 2,08821 € | 6.264,63 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

