Similar

HCF1305-1R2-R | |
|---|---|
DigiKey Part Number | 283-HCF1305-1R2-RTR-ND - Tape & Reel (TR) 283-HCF1305-1R2-RCT-ND - Cut Tape (CT) 283-HCF1305-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF1305-1R2-R |
Description | FIXED IND 1.2UH 22A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 22 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDEP147NP-1R2MC-73 | Sumida America Inc. | 0 | CDEP147NP-1R2MC-73-ND | 0,90773 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,57267 € | 1.543,60 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |


