
HCF1007-R42-R | |
|---|---|
DigiKey Part Number | 283-HCF1007-R42-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF1007-R42-R |
Description | FIXED IND 420NH 26A 1.3 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 420 nH Unshielded Drum Core, Wirewound Inductor 26 A 1.3mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.3mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.262" (6.65mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,29561 € | 1.606,93 € |
| Unit Price without VAT: | 2,29561 € |
|---|---|
| Unit Price with VAT: | 2,73178 € |

