4.7 µH Unshielded Drum Core, Wirewound Inductor 9.4 A 8.65mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF1007-4R7-R

DigiKey Part Number
283-HCF1007-4R7-RTR-ND - Tape & Reel (TR)
283-HCF1007-4R7-RCT-ND - Cut Tape (CT)
283-HCF1007-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCF1007-4R7-R
Description
FIXED IND 4.7UH 9.4A 8.65 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 9.4 A 8.65mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Unshielded
DC Resistance (DCR)
8.65mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.307" W (10.10mm x 7.80mm)
Height - Seated (Max)
0.262" (6.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,90600 €19,06 €
1001,56740 €156,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7002,06199 €1.443,39 €
1.4001,94489 €2.722,85 €
2.1001,87959 €3.947,14 €
3.5001,87181 €6.551,34 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €