3.3 µH Unshielded Drum Core, Wirewound Inductor 10 A 7.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF1007-3R3-R

DigiKey Part Number
283-4092-2-ND - Tape & Reel (TR)
283-4092-1-ND - Cut Tape (CT)
283-4092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCF1007-3R3-R
Description
FIXED IND 3.3UH 10A 7.5 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 10 A 7.5mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.5A
Shielding
Unshielded
DC Resistance (DCR)
7.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.307" W (10.10mm x 7.80mm)
Height - Seated (Max)
0.262" (6.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 €2,62 €
102,16100 €21,61 €
1001,77750 €177,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,52197 €1.065,38 €
1.4001,43546 €2.009,64 €
2.1001,38721 €2.913,14 €
3.5001,33603 €4.676,11 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €