10 µH Unshielded Drum Core, Wirewound Inductor 9.4 A 8.65mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF1007-100-R

DigiKey Part Number
283-4443-2-ND - Tape & Reel (TR)
283-4443-1-ND - Cut Tape (CT)
283-4443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCF1007-100-R
Description
FIXED IND 10UH 9.4A 8.65 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 9.4 A 8.65mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Unshielded
DC Resistance (DCR)
8.65mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.307" W (10.10mm x 7.80mm)
Height - Seated (Max)
0.262" (6.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 824
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,63700 €26,37 €
1002,16870 €216,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,85707 €1.299,95 €
1.4001,75157 €2.452,20 €
2.1001,69275 €3.554,78 €
3.5001,66642 €5.832,47 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €