
HC9-2R2-R | |
|---|---|
DigiKey Part Number | 513-1350-2-ND - Tape & Reel (TR) 513-1350-1-ND - Cut Tape (CT) 513-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC9-2R2-R |
Description | FIXED IND 2.2UH 17.2A 3.37 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 17.2 A 3.37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-2R2-R Models |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.37mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.555" L x 0.516" W (14.10mm x 13.10mm) |
Tolerance ±15% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,17400 € | 31,74 € |
| 100 | 2,61040 € | 261,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,32053 € | 1.044,24 € |
| 900 | 2,18864 € | 1.969,78 € |
| 1.350 | 2,11511 € | 2.855,40 € |
| 2.250 | 2,05038 € | 4.613,36 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

