
HC9-220-R | |
|---|---|
DigiKey Part Number | 283-HC9-220-RTR-ND - Tape & Reel (TR) 283-HC9-220-RCT-ND - Cut Tape (CT) 283-HC9-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC9-220-R |
Description | FIXED IND 22UH 6.3A 25.7 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 6.3 A 25.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-220-R Models |
Category | Current - Saturation (Isat) 8.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 25.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.555" L x 0.516" W (14.10mm x 13.10mm) |
Tolerance ±15% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,28200 € | 22,82 € |
| 100 | 1,87670 € | 187,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,66811 € | 750,65 € |
| 900 | 1,57321 € | 1.415,89 € |
| 1.350 | 1,52029 € | 2.052,39 € |
| 2.250 | 1,45621 € | 3.276,47 € |
| 3.150 | 1,42109 € | 4.476,43 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

