
HC8LP-4R5-R | |
|---|---|
DigiKey Part Number | 283-HC8LP-4R5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC8LP-4R5-R |
Description | FIXED IND 4.5UH 6.5A 27.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 27.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 27.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.429" L x 0.409" W (10.90mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,27889 € | 2.623,11 € |
| Unit Price without VAT: | 3,27889 € |
|---|---|
| Unit Price with VAT: | 3,90188 € |

