Direct

HC8-8R2-R | |
|---|---|
DigiKey Part Number | 283-HC8-8R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC8-8R2-R |
Description | FIXED IND 8.2UH 5.5A 39.6 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 39.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC8-8R2-R Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 39.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.429" L x 0.409" W (10.90mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1038A-8R2M | Bourns Inc. | 1.224 | SRP1038A-8R2MCT-ND | 0,92000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,77056 € | 2.216,45 € |
| Unit Price without VAT: | 2,77056 € |
|---|---|
| Unit Price with VAT: | 3,29697 € |


