Direct

HC8-330-R | |
|---|---|
DigiKey Part Number | 283-HC8-330-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC8-330-R |
Description | FIXED IND 33UH 2.7A 154 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 154mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC8-330-R Models |
Category | Current - Saturation (Isat) 5.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 154mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.429" L x 0.409" W (10.90mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1038A-330M | Bourns Inc. | 2.000 | SRP1038A-330MCT-ND | 0,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,35783 € | 2.686,26 € |
| Unit Price without VAT: | 3,35783 € |
|---|---|
| Unit Price with VAT: | 3,99582 € |


