
HC7-2R2-R | |
|---|---|
DigiKey Part Number | 513-1166-2-ND - Tape & Reel (TR) 513-1166-1-ND - Cut Tape (CT) 513-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC7-2R2-R |
Description | FIXED IND 2.2UH 13A 5.2 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 13 A 5.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC7-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.543" L x 0.512" W (13.80mm x 13.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,64700 € | 36,47 € |
| 100 | 2,99980 € | 299,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 610 | 2,59918 € | 1.585,50 € |
| 1.220 | 2,45163 € | 2.990,99 € |
| 1.830 | 2,38952 € | 4.372,82 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

