
HC7-1R0-R | |
|---|---|
DigiKey Part Number | 513-1164-2-ND - Tape & Reel (TR) 513-1164-1-ND - Cut Tape (CT) 513-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC7-1R0-R |
Description | FIXED IND 1UH 20.3A 2.1 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 20.3 A 2.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC7-1R0-R Models |
Category | Current - Saturation (Isat) 37.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.543" L x 0.512" W (13.80mm x 13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,77700 € | 47,77 € |
| 100 | 3,95310 € | 395,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 610 | 3,40518 € | 2.077,16 € |
| 1.220 | 3,22962 € | 3.940,14 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

