
HC3-5R6-R | |
|---|---|
DigiKey Part Number | 513-1756-ND |
Manufacturer | |
Manufacturer Product Number | HC3-5R6-R |
Description | FIXED IND 5.6UH 33.8A 2.17 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 33.8 A 2.17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC3-5R6-R Models |
Category | Current - Saturation (Isat) 34.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.17mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 300 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 1.181" L x 0.996" W (30.00mm x 25.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,55000 € | 9,55 € |
| 24 | 7,29500 € | 175,08 € |
| 120 | 6,36575 € | 763,89 € |
| 1.008 | 5,54995 € | 5.594,35 € |
| Unit Price without VAT: | 9,55000 € |
|---|---|
| Unit Price with VAT: | 11,36450 € |

