
HC2LP-R68-R | |
|---|---|
DigiKey Part Number | 513-1691-2-ND - Tape & Reel (TR) 513-1691-1-ND - Cut Tape (CT) 513-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC2LP-R68-R |
Description | FIXED IND 680NH 52.9A 0.6 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 52.9 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC2LP-R68-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.756" L x 0.756" W (19.20mm x 19.20mm) | |
Height - Seated (Max) | 0.440" (11.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,55000 € | 45,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 3,96392 € | 515,31 € |
| 260 | 3,73827 € | 971,95 € |
| 390 | 3,61244 € | 1.408,85 € |
| 650 | 3,46011 € | 2.249,07 € |
| 910 | 3,36340 € | 3.060,69 € |
| 1.300 | 3,30255 € | 4.293,32 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

