6 µH Unshielded Drum Core, Wirewound Inductor 17 A 4.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC2LP-6R0-R

DigiKey Part Number
513-1163-2-ND - Tape & Reel (TR)
513-1163-1-ND - Cut Tape (CT)
513-1163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC2LP-6R0-R
Description
FIXED IND 6UH 17A 4.6 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 µH Unshielded Drum Core, Wirewound Inductor 17 A 4.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC2LP-6R0-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
4.6mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
300 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.756" L x 0.756" W (19.20mm x 19.20mm)
Tolerance
±20%
Height - Seated (Max)
0.440" (11.18mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 €6,32 €
105,20100 €52,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1304,22462 €549,20 €
2603,98419 €1.035,89 €
3903,85013 €1.501,55 €
6503,68777 €2.397,05 €
9103,58473 €3.262,10 €
1.3003,54645 €4.610,39 €
Manufacturers Standard Package
Unit Price without VAT:6,32000 €
Unit Price with VAT:7,52080 €